
64-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts are brass with gold plating and a mating length of 0.142 inches. The black housing is constructed from Polycyclohexylenedimethylene insulation. Rated for a maximum AC voltage of 100V.
Mill-Max 802-10-064-10-002000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.142inch |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Contains Lead |
| Length | 81.28mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 802 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 802-10-064-10-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.