
Unshrouded header, 64 positions, 2.54mm pitch, right-angle, through-hole mounting. Features brass male pin contacts with gold plating and a 0.195-inch mating length. The black polycyclohexylenedimethylene insulation material houses two rows with 0.1-inch row spacing. Rated for a maximum AC voltage of 100V, this component is RoHS compliant and contains lead.
Mill-Max 802-10-064-20-001000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.195inch |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 11.99mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Contains Lead |
| Length | 81.28mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 802 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 802-10-064-20-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
