Mill-Max
802-40-004-10-004000
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
MountingSTRAIGHT
Quick Jump:
Technical Specifications
Mill-Max 802-40-004-10-004000 technical specifications.
General
Termination Type
SOLDER
Total Number of Contacts
4
Contact Gender
MALE
Manufacturer Series
802
Mounting Style
STRAIGHT
Contact Finish Termination
MATTE TIN (200) OVER NICKEL (150)
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8536.90.40.00
REACH
Compliant
Military Spec
True
Datasheet
Mill-Max 802-40-004-10-004000 Datasheet
Download the complete datasheet for Mill-Max 802-40-004-10-004000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.