This 8-contact socket strip header features a 2.54mm pitch and is rated for 150VDC and 4.5A. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is -55°C to 125°C.
Mill-Max 803-43-008-10-001000 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.5A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 7.01mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 803-43-008-10-001000 to view detailed technical specifications.
No datasheet is available for this part.