
14-position, double-row female socket header with a 2.54mm pitch and straight orientation. Features gold-plated beryllium copper alloy contacts for reliable mating and a maximum current rating of 4.5A at 100V AC. The black polyester insulation material boasts a UL94 V-0 flammability rating, operating within a temperature range of -55°C to 125°C. Termination is via solder, and the component is RoHS compliant.
Mill-Max 803-43-014-10-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 17.78mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 803 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 803-43-014-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
