100-position, 2-row straight shrouded socket strip with 2.54mm pitch. Features press-fit termination and through-hole mounting. Contacts are circular female sockets made from beryllium copper alloy with gold plating for mating. Insulation material is black polyester with a UL94 V-0 flammability rating. Maximum current rating is 4.5A, with a maximum operating temperature of 125°C.
Mill-Max 803-43-100-62-001000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 803 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 803-43-100-62-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.