100-position, 2-row rectangular socket connector with a 2.54mm pitch. Features gold-plated beryllium copper alloy female contacts and a black housing. Rated for 4.5A maximum current and 100V AC maximum voltage, operating from -55°C to 125°C. Designed for through-hole mounting with a straight orientation and press-fit termination.
Mill-Max 803-93-100-61-001000 technical specifications.
| Color | Black |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 127mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 803 |
| Termination | Press-Fit |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 803-93-100-61-001000 to view detailed technical specifications.
No datasheet is available for this part.