Mill-Max 804-22-009-10-004101 technical specifications.
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Mill-Max 804-22-009-10-004101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.