Single row, spring-loaded pin connector for signal and power applications. Features a straight, surface mount termination type with a solder connection. Offers a .275" (6.99mm) initial pin height and a dielectric withstanding voltage of 1400VAC. Includes a removable pick and place cap for ease of assembly. Designed for commercial reliability with a black insulator.
Mill-Max 806-22-001-10-001191 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Mill-Max 806-22-001-10-001191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.