
Surface mount spring-loaded piston connector featuring two positions and a single row configuration. Contact material is a copper alloy with gold plating, rated for 3A current. The component has a height of 0.137 inches and utilizes solder termination. Constructed from copper alloy, it is RoHS compliant.
Mill-Max 811-22-002-30-000101 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 0.137inch |
| Lead Free | Contains Lead |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 811 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 811-22-002-30-000101 to view detailed technical specifications.
No datasheet is available for this part.