Mill-Max 811-22-003-30-003-191 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Board to Board |
| Gender | HDR |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 811-22-003-30-003-191 to view detailed technical specifications.
No datasheet is available for this part.