Mill-Max 811-22-004-30-001101 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount, PCB |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 2.54mm |
| Series | 811 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 811-22-004-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.