Mill-Max 811-22-007-30-000101 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Height | 3.48mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Series | 811 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 811-22-007-30-000101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.