Mill-Max 811-22-028-30-002101 technical specifications.
| Contact Plating | Gold |
| Height | 5mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | 811 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 811-22-028-30-002101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.