2-position, 1-row shrouded header with a 2.54mm pitch, designed for surface mount applications. Features copper alloy contacts with gold plating for reliable conductivity. Rated for a maximum current of 3A and a maximum AC voltage of 100V, operating within a temperature range of -55°C to 125°C. The straight, male connector has a black housing and is constructed from copper alloy, meeting UL94 V-0 flammability rating and RoHS compliance.
Mill-Max 812-22-002-30-000101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Copper Alloy |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 812 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 812-22-002-30-000101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.