Mill-Max 812-22-007-30-000101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 6.48mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 812 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 812-22-007-30-000101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.