Single row, 64-position male header for surface mount applications. Features a 2.54mm pitch and row spacing, with a pin height of .335 inches. Constructed with copper alloy contacts plated in gold, offering a 3A current rating and 150V voltage rating. The straight orientation and UL94 V-0 flammability rating ensure reliable performance.
Mill-Max 812-22-064-30-004101 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 162.56mm |
| Material | Copper Alloy |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | 812 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 812-22-064-30-004101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.