Mill-Max 813-22-002-30-003101 technical specifications.
| Package/Case | 217 |
| Contact Plating | Gold |
| Height | 5.51mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Series | 813 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 813-22-002-30-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.