Four-position, two-row spring contact connector with straight orientation. Features a 2.54mm pitch and 2.54mm row spacing, designed for surface mount PCB termination. Constructed with a copper alloy housing and male copper alloy/brass contacts plated in gold. Rated for a maximum voltage of 100V AC, this lead-free component is black in color.
Mill-Max 813-22-004-30-000101 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Copper Alloy |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount, PCB |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 2.54mm |
| Series | 813 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 813-22-004-30-000101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.