Surface mount spring-loaded connector featuring 6 positions across 2 rows. This component utilizes a copper alloy material with gold contact plating for reliable conductivity. Designed for surface mount technology, it offers a height of 5.99mm and is lead-free compliant. Packaged for efficient handling in rail or tube format.
Mill-Max 813-22-006-30-004101 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Height | 5.99mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Series | 813 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 813-22-006-30-004101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.