8-position, 2-row spring contact connector for surface mount applications. Features gold-plated copper alloy contacts and a 3.48mm height. Designed for lead-free processing and is RoHS compliant. Supplied in rail/tube packaging.
Mill-Max 813-22-008-30-000101 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Height | 3.48mm |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 813 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 813-22-008-30-000101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.