Mill-Max 813-22-010-30-004101 technical specifications.
| Contact Plating | Gold |
| Height | 5.99mm |
| Lead Free | Contains Lead |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 813 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 813-22-010-30-004101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.