Mill-Max 815-22-032-30-001101 technical specifications.
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Material | Copper Alloy |
| Mount | Surface Mount, PCB |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 815 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 815-22-032-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.