Mill-Max 816-22-005-10-005101 technical specifications.
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mill-Max 816-22-005-10-005101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.