Mill-Max 816-22-064-10-000101 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 816 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 816-22-064-10-000101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.