Mill-Max 817-22-032-30-001101 technical specifications.
| Manufacturer Series | 817 |
| Contact Finish Termination | GOLD (20) OVER NICKEL (100) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mill-Max 817-22-032-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.