Mill-Max 817-22-072-30-001101 technical specifications.
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Height | 2.54mm |
| Insulation | Insulated |
| Material | Copper Alloy |
| Mount | Surface Mount, PCB |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 817 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 817-22-072-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.