This Mill-Max 820-22-034-30-001101 is a 34-contact HDR spring loaded connector with a surface mount package type and 2.54mm terminal pitch. It has a straight body orientation and is designed for surface mounting. The connector has a product length of 43.18mm, product depth of 5.08mm, and product height of 7.32mm. It is suitable for use in memory card sockets, specifically for SD and microSD applications.
Mill-Max 820-22-034-30-001101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 7.32 |
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 820-22-034-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.