
This 72-contact spring loaded connector features a 2.54mm terminal pitch and is designed for surface mount applications. The connector has a straight body orientation and a HDR gender. It is suitable for use in memory card sockets, such as SD and microSD applications. The connector is rated for solder termination and is available from Mill-Max.
Mill-Max 820-22-072-30-001101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 91.44 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 7.32 |
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 72 |
| Termination Method | Solder |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 820-22-072-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.