This 51-position through-hole header features a black housing and gold contact plating. It is made from a copper alloy and has a flammability rating of UL94 V-0. The header measures 130mm in length, 2.54mm in width, and 4.5mm in height. It is packaged in bulk and is lead-free.
Mill-Max 821-22-051-10-001101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 4.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 130mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 821 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-051-10-001101 to view detailed technical specifications.
No datasheet is available for this part.