Unshrouded header, male gender, with 64 positions and 64 contacts. Features a straight, through-hole mount orientation and solder termination. Constructed with a copper alloy body and brass contacts plated with gold. Rated for 2A current and 100V AC maximum voltage. Housing is black with a UL94 V-0 flammability rating. This RoHS compliant component is lead-free.
Mill-Max 821-22-064-10-001101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 162.56mm |
| Material | Copper Alloy |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 821 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-064-10-001101 to view detailed technical specifications.
No datasheet is available for this part.