
This 64-position rectangular connector features a 2.54mm pitch and a current rating of 3A. It has a maximum voltage rating of 150V and is designed for through hole mount. The connector is made of copper alloy and has a gold plating. It meets the UL94 V-0 flammability rating and is lead free.
Mill-Max 821-22-064-10-002101 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 162.56mm |
| Material | Copper Alloy |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 821 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-064-10-002101 to view detailed technical specifications.
No datasheet is available for this part.