
64-position, single-row, straight, male spring piston connector for PCB mounting. Features brass contacts with gold plating, a 2.54mm pitch, and a 2.54mm depth. Rated for 2A current and 100V AC maximum voltage. Constructed from copper alloy with a black housing, achieving UL94 V-0 flammability rating. Lead-free and designed for through-hole termination.
Mill-Max 821-22-064-10-003101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 162.56mm |
| Material | Copper Alloy |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 821 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-064-10-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.