Mill-Max 8210-0-15-15-04-27-04-0 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Inside Diameter | 0.012inch |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Outside Diameter | 0.026inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8210 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 8210-0-15-15-04-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.