Mill-Max 823-22-004-10-000101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 3.48mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 823 |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 823-22-004-10-000101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.