72-position, double-row male header with straight orientation and through-hole mounting. Features a 2.54mm pitch and row spacing, with a contact gender of male and made from copper alloy with gold plating. Offers a 3A current rating and 150V voltage rating, with a UL94 V-0 flammability rating. Housing is black, lead-free, and RoHS compliant.
Mill-Max 823-22-072-10-000101 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 182.88mm |
| Material | Copper Alloy |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 823 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 823-22-072-10-000101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.