
72-position, 2-row male spring piston connector with 2.54mm pitch and row spacing. Features gold-plated copper alloy contacts for 3A current rating and 150V voltage rating. Through-hole mount with straight orientation and UL94 V-0 flammability rating. Black housing made of copper alloy.
Mill-Max 823-22-072-10-001101 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 182.88mm |
| Material | Copper Alloy |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | 823 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 823-22-072-10-001101 to view detailed technical specifications.
No datasheet is available for this part.