Mill-Max 824-22-011-00-001000 technical specifications.
| Contact Plating | Gold |
| Material | Copper |
| Mount | Through Hole, Solder |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 824 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 824-22-011-00-001000 to view detailed technical specifications.
No datasheet is available for this part.