This connector features 20 contacts in a single row, with a pitch of 0.1inch. It is made of brass and has a gold plating. The connector is designed for through-hole solder mounting. It is available in bulk packaging and is compliant with RoHS regulations.
Mill-Max 824-22-020-00-001000 technical specifications.
| Contact Plating | Gold |
| Material | Brass |
| Mount | Through Hole, Solder |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 824 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 824-22-020-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.