Mill-Max 8257-0-00-01-00-00-33-0 technical specifications.
| Cage Code | 3N087 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Mill-Max 8257-0-00-01-00-00-33-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.