4-position male header with 2.54mm pitch for board-to-board applications. Features straight, through-hole mounting with solder termination. Designed for reliable interconnectivity, this component boasts a UL 94V-0 flammability rating.
Mill-Max 827-22-004-10-001101 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 827-22-004-10-001101 to view detailed technical specifications.
No datasheet is available for this part.