8-position male header with 2.54mm pitch, designed for board-to-board applications. Features straight, through-hole mounting with solder termination and a gold contact finish. UL 94V-0 flammability rating ensures safety.
Mill-Max 827-22-008-10-001101 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 827-22-008-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.