Conn Spring Loaded Connector HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Mill-Max 827-22-010-10-001101 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 827-22-010-10-001101 to view detailed technical specifications.
No datasheet is available for this part.