Conn Spring Loaded Connector HDR 72 POS 2.54mm Solder ST Thru-Hole Tube
Mill-Max 827-22-072-10-001101 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 827 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 827-22-072-10-001101 to view detailed technical specifications.
No datasheet is available for this part.