Mill-Max 829-22-010-20-001101 technical specifications.
| Package/Case | SIP |
| Contact Gender | Male |
| Contact Plating | Gold |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 829 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 829-22-010-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.