
50-position, single-row, 2mm pitch socket strip for board-to-board applications. Features straight, surface-mount termination with a solder cup. Contacts are circular, female sockets made from beryllium copper alloy with gold plating for mating. Rated for 3A current and operates between -55°C and 125°C. Insulation material is black polyester with a UL94 V-0 flammability rating.
Mill-Max 831-43-050-30-001000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.21mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 831 |
| Termination | Solder |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 831-43-050-30-001000 to view detailed technical specifications.
No datasheet is available for this part.
