
Mill-Max 832-10-100-30-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.142inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4.19mm |
| Housing Color | Black |
| Length | 100mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 832 |
| Termination | Solder |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 832-10-100-30-001000 to view detailed technical specifications.
No datasheet is available for this part.