100-position, 2-row, 2mm pitch socket strip connector for board-to-board applications. Features straight, through-hole mounting with solder termination. Contacts are female sockets made from copper and brass with gold plating for mating and tin plating for termination, offering a 3A current rating. Insulated with black polyester, the component has a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range.
Mill-Max 833-43-100-10-001000 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 833 |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 833-43-100-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.