100-position, 2-row, 2mm pitch straight shrouded socket strip for surface mount applications. Features beryllium copper alloy contacts with gold mating finish and tin plating, offering a circular female socket design. Rated for 3A maximum current and 100V AC maximum voltage, operating between -55°C and 125°C. Constructed with UL94 V-0 rated black polyester insulation and housing, this lead-free and RoHS compliant component ensures reliable interconnectivity.
Mill-Max 833-43-100-30-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 833 |
| Termination | Solder |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 833-43-100-30-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.