100-position, 2-row, 2mm pitch shrouded header and receptacle socket strip for board-to-board applications. Features straight, through-hole mounting with solder termination. Constructed with beryllium copper alloy contacts plated with gold and tin/lead, offering a 3A current rating and 100V AC voltage rating. Insulation material is polyester with a UL94 V-0 flammability rating, operating across a -55°C to 125°C temperature range.
Mill-Max 833-93-100-10-001000 technical specifications.
| Package/Case | DIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 100mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | 833 |
| Termination | Solder |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 833-93-100-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.